Texas Instruments TPS82085 3A Step-Down Converter MicroSiP™ Modules
Texas Instruments TPS82085 3A Step-Down Converter MicroSiP™ Modules are optimized for small solution size and high efficiency. These power modules integrate a synchronous step-down converter and an inductor to simplify the design. It also helps reduce external components and save PCB area. The converters operate in PWM mode with a nominal switching frequency of 2.4MHz to maximize efficiency. It automatically enters power save mode operation at light load currents. In power save mode, the device operates with a typically 17µA quiescent current. Using the DCS-Control™ topology, the device achieves excellent load transient performance and accurate output voltage regulation. An integrated soft startup reduces the inrush current required from the input supply. Texas Instruments TPS82085 3A Step-Down Converter MicroSiP Modules feature over-temperature protection and Hiccup short circuit protection that delivers a robust and reliable solution.Features
- 3A, low profile Microsip™ power module
- DCS-Control™ topology
- Up to 95% efficiency
- 17µA operating quiescent current
- -40°C to +125°C operating temperature range
- Hiccup short circuit protection
- 2.5V to 6V input voltage range
- 0.8V to Vin adjustable output voltage
- Power save mode for light load efficiency
- 100% duty cycle for the lowest dropout
- Output discharge function
- Power good output
- Integrated soft startup
- Over temperature protection
- 3.0mm x 2.8mm x 1.3mm 8-Pin µSiL package
Applications
- Optical module
- Single board computer
- Solid state drive
- Metro data center
- Audio/video control system
- Radar
TPS82085 Block Diagram
Yayınlandı: 2015-05-22
| Güncellenmiş: 2023-11-03