Texas Instruments TPS821x0EVM-720 Step-Down Converter EVMs

Texas Instruments TPS821x0EVM-720 Step-Down Converter Evaluation Modules (EVMs) are designed to help the user quickly evaluate the operation and functionality of the TPS82130, TPS82140, or TPS82150. These Texas Instruments devices include 1A (TPS82150), 2A (TPS82140), or 3A (TPS82130) 17V step-down converter modules with an integrated inductor. The evaluation modules convert a 3V to 17V input voltage to a 1.8V regulated output voltage at up to 3A output current. Each evaluation module includes the appropriate IC and inductor to achieve a total solution size of 42mm2.

Features

  • 42mm2 total solution size
  • Up to 3A output current
  • 3V to 17V input voltage range
  • 1.8V output voltage

Board Layout

Mechanical Drawing - Texas Instruments TPS821x0EVM-720 Step-Down Converter EVMs
Yayınlandı: 2016-05-11 | Güncellenmiş: 2025-03-05