Texas Instruments TPS92512EVM Evaluation Module (EVM)

Texas Instruments TPS92512EVM Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92512HV. This buck-switching regulator is designed for high-current LED-drive applications. The Texas Instruments TPS92512HV device is designed to control the drive of high-brightness Light-Emitting Diodes (LEDs). It features a wide input voltage range (4.5V to 60V), PWM dimming capability, analog dimming capability, adjustable/syncable switching frequency, and input undervoltage protection.

Features

  • High current buck LED driver
  • 12V to 60V nominal input
  • Analog dimming
  • PWM dimming
  • Small form factor
Yayınlandı: 2019-10-10 | Güncellenmiş: 2025-03-05