Texas Instruments TPS92633Q1EVM LED Driver Evaluation Module (EVM)

Texas Instruments TPS92633Q1EVM LED Driver Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPS92633-Q1. The TPS92633-Q1 is a linear triple-channels LED driver with a full LED diagnostic for automotive lighting applications. For linear LED drivers used in automotive lighting end equipment, thermal and off-board driving are two design challenges. The Texas Instruments TPS92633-Q1 can help a designer deal with those challenges, and the TPS92633Q1EVM could help validate those features.

Features

  • LED short/open and single LED short-detection and auto-recover
  • Open fault mask during dropout mode
  • Thermal sharing with external resistor when the supply voltage is high
  • Off-board bin resistor can be used to set the output current

Applications

  • Automotive exterior rear light (rear lamp, center high mounted stop lamp (CHMSL), side marker)
  • Automotive exterior small light (door handle, blind spot detection indicator, charging inlet)
  • Automotive interior light (overhead console, reading lamp)
  • General-purpose LED driver applications

Board Layout

Mechanical Drawing - Texas Instruments TPS92633Q1EVM LED Driver Evaluation Module (EVM)
Yayınlandı: 2021-01-15 | Güncellenmiş: 2022-03-11