Texas Instruments TPS92662AEVM6-104 Matrix Evaluation Module

Texas Instruments TPS92662AEVM6-104 Matrix Evaluation Module (EVM) consists of 66 individually controllable LEDs configured into a six-channel application. This evaluation module shows the versatility and configurability of the Texas Instruments TPS92662A-Q1 LED Matrix Manager Device. A fully controllable dynamic front lighting system can be evaluated using the companion control PCB, 6CHAUTOECU-899, and the TPS92662AEVM software package.

Features

  • Individually controlled 66-pixel LED front light solution
  • 3x12 AFLS/ADB LED array
  • 1x12 sequential turn light
  • 1X12 daytime running light
  • 1X6 high power race light

Kit Contents

  • 6CHAUTOECU-899
  • USB to mini USB cable
  • 15 wire board-to-board cable
  • LED safety shield
Chart - Texas Instruments TPS92662AEVM6-104 Matrix Evaluation Module

Board Layout

Mechanical Drawing - Texas Instruments TPS92662AEVM6-104 Matrix Evaluation Module
Yayınlandı: 2024-04-05 | Güncellenmiş: 2024-04-10