Texas Instruments TPS92682EVM-070 Evaluation Module (EVM)

Texas Instruments TPS92682EVM-070 Evaluation Module (EVM) features a two-channel, constant current boost and boost-to-battery regulator based on the TPS92682 dual-channel controller with an SPI interface device. It is designed to operate with an input voltage from 6V to 20V and a total power output of 40W with a max output voltage of 60V. The evaluation module may support a maximum input power of 50W. The evaluation module can provide a maximum output current of 0.55A/CH, programmable via a serial interface such as the MSP-EXP432E401Y MCU LaunchPad™ Development Kit. The Texas Instruments TPS92682 Evaluation Software package provides a computer-based GUI, allowing users to control the output current and monitor the fault reporting features.

Features

  • Supports 6V to 20V input
  • Programmable output (LED) current
  • Programmable PWM dimming
  • Programmable spread spectrum for EMI mitigation
  • SPI interface for fault monitoring and fault handling
  • GUI provides a computer interface and design tool

Kit Contents

  • TPS92682EVM-070 evaluation module
  • Two ribbon cables
Yayınlandı: 2019-09-12 | Güncellenmiş: 2023-11-07