Texas Instruments TPS92830EVM Controller Evaluation Module (EVM)

Texas Instruments TPS92830EVM Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of TPS92830-Q1. The TPS92830-Q1 is a 3-channel high-current linear LED driver for automotive lighting applications. The device features precision current regulation with external MOSFET. The TPS92610-Q1 also has full diagnostics for LED-string open circuits and short circuits with auto recovery.

Features

  • Channel-current setting by separate high-side sensing resistors
  • LED short and open protection and fault reporting
  • Stand-alone operation with full duty cycle or PWM dimming via internal PWM generator
  • Analog dimming with a potentiometer on LED board (can be used for bin resistor)
  • Current derating during overvoltage
  • Open-fault detection mask during dropout mode
Yayınlandı: 2017-12-08 | Güncellenmiş: 2022-07-18