Texas Instruments TPSM5360xEVM Evaluation Boards

Texas Instruments TPSM5360xEVM Evaluation Boards are configured to evaluate the operation of the TPSM53602, TPSM53603, and TPSM53604 power modules for current to 2A, 3A, and 4A, respectively. The Boards feature an input range of 3.8V to 36V and an output voltage range of 1V to 7V.

The Texas Instruments TPSM5360xEVM Boards allow measuring efficiency, power dissipation, input ripple, output ripple, line/load regulation, and transient response. The evaluation boards make it easy to evaluate the operation of the TPSM53602, TPSM53603, and TPSM53604 power modules.

Features

  • 3.8V to 36V input voltage range
  • Up to 2A of output current
  • 1V to 7V output voltage
  • 5mm x 5.5mm QFN package

Layout

Location Circuit - Texas Instruments TPSM5360xEVM Evaluation Boards
Yayınlandı: 2019-12-27 | Güncellenmiş: 2024-02-20