Texas Instruments TPSM560R6xEVM Evaluation Modules (EVMs)

Texas Instruments TPSM560R6xEVM Evaluation Modules (EVMs) feature the TPSM560R6x, a synchronous buck power module. The evaluation module is configured for operation with typical 4.2V to 60V input bus applications. The output voltage is set to one of five popular values by using a configuration jumper. The evaluation module supplies the complete 600mA output current rating of the device. Input and output capacitors are included to accommodate the entire input voltage range and the selectable output voltages on the evaluation module.

Monitoring test points are provided on the Texas Instruments TPSM560R6xEVM to measure efficiency, power dissipation, input ripple, output ripple, line and load regulation, and transient response. Control test points and jumpers are for using the enable (EN), and power-good (PGOOD) features of the device. The recommended PCB layout of the evaluation module maximizes thermal performance and minimizes output ripple and noise.

Board Layout

Mechanical Drawing - Texas Instruments TPSM560R6xEVM Evaluation Modules (EVMs)
Yayınlandı: 2021-07-20 | Güncellenmiş: 2022-03-15