Texas Instruments TPSM65630SEVM Evaluation Module
Texas Instruments TPSM65630SEVM Evaluation Module is designed to quickly and easily demonstrate the TPSM65630 wide input voltage buck modules. The TPSM65630 are easy-to-use, synchronous, step-down modules capable of supplying up to 1A, 2A, or 3A of load current from an input voltage as high as 65V. The TI TPSM65630SEVM Evaluation Module is ideal for automation in building, factory, and control systems.
Features
- 3V to 65V wide input voltage range
- 5V, 3.3V, and adjustable output voltage options
- Up to 3A output current
- 300kHz to 2.2MHz switching frequency
- Minimized switch node ringing to reduce Electromagnetic Interference (EMI)
- Input transient capability up to 70V
Applications
- Industrial transport systems
- Factory automation and control systems
- Medical imaging systems
- Test and measurement systems
- Aerospace and defense
- Building automation
- Power delivery
- Robotics
Overview
Setup
Yayınlandı: 2025-09-18
| Güncellenmiş: 2026-02-10