Texas Instruments TPSM82810EVM-089 Converter Evaluation Module (EVM)

Texas Instruments TPSM82810EVM-089 Converter Evaluation Module (EVM) is designed to help the user quickly evaluate and test the operation and functionality of the TPSM82810 power module. The evaluation module converts a 2.75V to 6V input voltage to a 1.8V regulated output voltage at up to 4A output current. The Texas Instruments TPSM82810EVM-089 includes the IC and inductor to achieve a total solution size of 86mm2.

Features

  • 86mm2 total solution size
  • VIN = 2.75V to 6V
  • VOUT = 1.8V (adjustable)
  • 4A output current

Board Layout

Mechanical Drawing - Texas Instruments TPSM82810EVM-089 Converter Evaluation Module (EVM)
Yayınlandı: 2019-11-04 | Güncellenmiş: 2024-09-12