Texas Instruments TPSM8286xAA0xEVM Evaluation Modules (EVMs)
Texas Instruments TPSM8286xAA0xEVM Evaluation Modules (EVMs) facilitate the evaluation of the TPSM82864A or TPSM82866A. The TPSM82864A (4A) or TPSM82866A (6A) are pin-to-pin compatible step-down power modules with DCS-Control in a 3.5mm × 4mm x 1.4mm overmolded QFN package. Each evaluation module provides a 1.2V output voltage with 1% accuracy for input voltages from 2.4V to 5.5V. The Texas Instruments TPSM82864A or TPSM82866A are high-efficiency, small and ultra-thin solutions for point-of-load (POL) power in applications. These applications include core supply for FPGAs, CPUs, ASICs, optical modules, medical imaging, industrial transport, factory automation and control, aerospace and defense, and other space-limited applications.Features
- 4A (TPSM82864AA0SEVM and TPSM82864AA0HRDMR) or 6A (TPSM82866AA0SEVM or TPSM82866AA0HRDMR) output current power module with an integrated inductor in an overmolded QFN package
- 2.4V to 5.5V input voltage range
- 3.5mm x 4mm power module provides 35mm2 total solution size
- 1.2V programmed output voltage (fully adjustable or pick 1 of 13 preset voltages)
Additional Resources
TPSM82866AA0SEVM Board Layout
TPSM82866AA0HEVM Board Layout
Yayınlandı: 2021-11-11
| Güncellenmiş: 2024-08-12