Texas Instruments TPSM842xx Power Modules

Texas Instruments TPSM842xx Power Modules are an easy-to-use integrated power solution that combines a 1.5A DC/DC converter with power MOSFETs, an inductor, and passives into a 3-pin, through-hole package. This total power solution requires adding only input and output capacitors. This solution eliminates the loop compensation and magnetics part selection from the design process. The standard TO-220 pin-out allows a much-improved replacement of linear regulators packaged in this industry-standard footprint. The TPSM842xx devices provide much higher efficiency without the need for a heatsink.

Features

  • Complete integrated power solution
  • 3-Pin TO-220 Footprint
  • Efficiencies up to 95%
  • 3.3V, 5V, and 12V Fixed output voltage options
  • 400kHz Switching frequency
  • Advanced Eco-mode™ pulse skip
  • Pre-bias output start-up
  • Over-current protection
  • Output over-voltage protection
  • Thermal shutdown
  • –40°C to +125°C Operating junction range
  • –40°C to +85°C Operating ambient range
  • Meets EN55022 Class B emissions

Applications

  • 12V, 24V Distributed power-bus supply
  • Industrial white goods
  • Consumer
  • Audio
  • STB, DTV
  • Printer

Videos

Functional Block Diagram

Block Diagram - Texas Instruments TPSM842xx Power Modules
Yayınlandı: 2017-09-15 | Güncellenmiş: 2025-05-29