Texas Instruments TPSM843620EVM Evaluation Module
Texas Instruments TPSM843620EVM Evaluation Module is designed to evaluate the TPSM843620 synchronous buck power module, which provides up to a 6A output and is rated for 4V to 18V. High-side and low-side MOSFETs are integrated into the TPSM843620, along with the gate-drive circuitry, inductor, and basic passives. The low drain-to-source on-resistance of the MOSFET enables the TPSM843620 to accomplish high efficiencies and keep the junction temperature low at the rated output current.The TI TPSM843620EVM Evaluation Module SYNC/FSEL and MODE pins offer selectable switching frequency, soft-start time, current limit, and internal compensation.
Features
- Default switching frequency of 1MHz
- Jumpers for the MODE and FSEL pins
- 3-State buffers
- 4.0V to 18V input voltage, 12V nominal
- 1.0V output at 6A
Layout
Yayınlandı: 2024-02-08
| Güncellenmiş: 2024-03-11