Texas Instruments TPSM846C23 PMBus Step-Down Power Module

Texas Instruments TPSM846C23 PMBus Step-Down Power Module comes with PMBus commands that allow for the configuration, control, and monitoring of key power regulator functions. The module incorporates the controller, power MOSFETs, inductor, and associated components into a rugged, thermally enhanced, surface-mount package. The user supplies the input and output capacitors along with a few other passive components to set the operating parameters of the module. Two modules can be configured to work in parallel to provide up to a 70A, two-phase power solution. The Texas Instruments TPSM846C23 PMBus interface provides for converter configuration of output voltage, UVLO, soft start, soft stop, overcurrent, and thermal shutdown parameters. The interface also includes support for telemetry that can report the actual output voltage, output current, and device temperature.

Features

  • Complete integrated PMBus™ power solution
  • Pin compatible with TPSM846C24 (non-PMBus)
  • Stackable up to 70A with current sharing
  • Output voltage range 0.35V to 2V
  • Output voltage accuracy as tight as 0.5%
  • 15mm×16mm footprint (6.4 max. height)
  • 300kHz to 1MHz switching frequency
  • Synchronization to an external clock
  • Differential remote sense
  • Power-Good output
  • Pre-bias output monotonic start-up
  • PMBus telemetry (current, voltage, temperature)
  • Programmable protection and fault response
  • Programmable UVLO, soft start/stop, delays
  • –40°C to +125°C operating IC junction range
  • –40°C to +105°C operating ambient range 
  • 8.7°C/W enhanced thermal performance 
  • Meets EN55022 Class A emissions

Applications

  • Compact PCI / PCI Express / PXI Express
  • Broadband and communications infrastructure
  • Automated test and medical equipment
  • DSP and FPGA Point-of-Load (PoL) applications

Functional Block Diagram

Block Diagram - Texas Instruments TPSM846C23 PMBus Step-Down Power Module
Yayınlandı: 2018-03-30 | Güncellenmiş: 2025-07-03