Texas Instruments TPSM846C24DEVM-007 70A Power Evaluation Module
Texas Instruments TPSM846C24DEVM-007 70A Power Evaluation Module is configured to evaluate the operation of the TPSM846C24 70A power module. The TPSM846C24EVM-007 Eval Module provides several test points and jumpers, allowing for easy parallel evaluation. Additional features offer a 4.5V to 15V input voltage range and a 0.5V to 2.0V output voltage range.Expanded View
Features
- 4.5V to 15V Input voltage range
- Up to 70A of output current
- 0.5V to 2.0V Output voltage range
Yayınlandı: 2018-07-13
| Güncellenmiş: 2022-12-07