Texas Instruments TS3A26746E 2x2 Crosspoint Switch
Texas Instruments TS3A26746E 2x2 Crosspoint Switch for Audio Applications is used to interchange the Ground and MIC connections on a headphone connector. The TI TS3A26746E Crosspoint Switch features a Ground switch with an ultra-low RON of <0.1Ω to minimize the voltage drop across it, preventing undesired increases in headphone ground reference voltage. The switch state is controlled via the SEL input. When SEL=High, GND is connected to RING2, and MIC is connected to SLEEVE. When SEL=Low, GND is connected to SLEEVE, and MIC is connected to RING2. An internal 100k pull-up resistor on the SEL input sets the default state of the switch. The Texas Instruments TS3A26746E is ideal for a variety of applications, including cell phones, PDAs, portable instrumentation, digital still cameras, and portable navigation devices.Features
- Ultra-Low RON for GND Switch (80mΩ typical)
- RON for MIC Switch <10Ω
- 3.0V to 3.6V V+ Operation
- Control Input is 1.8V Logic Compatible
- 6-bump, 0.5mm pitch CSP Package (1.45mm×0.95mm×0.5mm)
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Performance Tested Per JESD 22
- 2000V Human-Body Model (A114-B, Class II)
- 500V Charged-Device Model (C101)
- ESD Performance (SLEEVE, RING2)
- ±8kV Contact Discharge (IEC 61000-4-2)
Applications
- Cellular Phones
- PDAs
- Portable Instrumentation
- Digital Still Cameras
- Portable Navigation Devices
Functional Diagram
Yayınlandı: 2012-01-13
| Güncellenmiş: 2022-03-11