Texas Instruments TSW14DL3200EVM Evaluation Module (EVM)

Texas Instruments TSW14DL3200EVM Evaluation Module (EVM) is a next-generation data capture and pattern-generation tool used with RF sampling and GSPS data-converter evaluation modules featuring LVDS interfaces. The card interfaces through two connectors – one for receive and one for transmit – each having four data buses consisting of 12 data pairs (one strobe pair and one clock pair).

Populated with the Xilinx® XCKU060 Kintex® UltraScale™ FPGA, the TSW14DL3200EVM provides data capture through 48 pairs of high-speed LVDS signals running up to 1.6GSPS. The Texas Instruments TSW14DL3200EVM also provides pattern generation through 48 pairs of high-speed LVDS at speeds up to 1.6GSPS.

Together with the High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW) GUI, the TSW14DL3200EVM is a complete system providing patterns and data capture for RF sampling and GSPS data converters utilizing an LVDS interface.

Features

  • Quickly evaluate high-speed LVDS data-converter performance using High-Speed Data Converter Pro Software (DATACONVERTERPRO-SW)
  • 400-pin Samtec® SEARAY™ header connects directly through the LVDS interface for data capture or data pattern generation
  • 48 transmit and 48 receive high-speed LVDS pairs
  • Onboard high-speed USB 3.0-to-parallel converter bridges an FPGA interface to the host PC and GUI
  • Xilinx XCKU060 Kintex UltraScale

Kit Contents

  • TSW14DL3200EVM circuit board
  • USB cable 3.0 (2m)
  • Power cable
Yayınlandı: 2018-06-18 | Güncellenmiş: 2023-02-24