Texas Instruments TSW30H84EVM Evaluation Module
Texas Instruments TSW30H84EVM Evaluation Module is a circuit board that allows system designers to evaluate the combined performance of TI's transmit signal chain with the LMK04806B low noise clock generator/jitter cleaner. For ease of use as a complete RF transmit solution the TSW30H84EVM includes the LMK04806B for clocking the DAC34H84 digital-to-analog converter (DAC). It also includes two TRF3705 for up-converting the I/Q outputs from the 4-channel DAC to RF carriers. The DAC34H84 is a four-channel, ultra-low power 16-bit 1.25GSPS DAC with a maximum 625MSPS/DAC input pattern rate. The TRF3705 is a high performance complex RF modulator with a 300MHz to 4GHz output range. The LMK04806B is a low noise clock generator and jitter cleaner capable of jitter below 150fs rms and output frequencies up to at least 1250MHz for clocking the DAC34H84 at its full rate. The evaluation module can be used along with the TSW1400/TSW1406/TSW3100 pattern generator to perform a wide range of test procedures. The TSW1400/TSW3100 can be used with the DAC34H84 for patterns up to 1.25GSPS and the TSW1406 for low cost, simple patterns up to 1GSPS. Besides providing a high-quality, low jitter DAC sampling clock to the DAC34H84, the LMK04806B also provides FPGA clocks to the TSW1400/TSW1406/TSW3100 as an FPGA reference clock. The transmit RF signal path also includes an amplifier and programmable attenuator.Features
- Includes LMK04806B for clock generation and jitter cleaning
- Direct connection to TSW1400/TSW1406/TSW3100 TSW1406 signal generator
- Comprehensive test capability for the transmitter (DAC34H84 quad DAC and two TRF3705 IQ Modulators) at RF outputs
- Software support with a full-featured GUI for easy testing and prototyping
- FMC-DAC-Adapter card compatible to connect with FMC interconnect headers available Xilinx FPGA EVMs
- Direct compatibility with HSMC headers on Altera FPGA EVMs
Yayınlandı: 2015-12-14
| Güncellenmiş: 2022-03-11