Texas Instruments TUSB211PICO-EVM USB 2.0 Signal Conditioner EVM
Texas Instruments TUSB211PICO-EVM USB 2.0 High-Speed Signal Conditioner Evaluation Module (EVM) is designed to provide a simple means of demonstrating the capabilities of the TUSB211. The TUSB211 is a USB 2.0 high-speed signal conditioner. This evaluation module is pre-configured and connects DP and DM signals (likely at the connector) with wires soldered from the evaluation module to traces or connector pins. The Texas Instruments TUSB211PICO-EVM is powered from VBUS or an external 3.3V supply, both connected via headers on the evaluation module.Features
- Plug and play design
- EQ setting configurable through resistor
- The TUSB211PICO-EVM includes headers for different power options to provide power to the device
- Is pre-configured simple DP and DM connections
- Powered from VBUS or an external 3.3V supply
Yayınlandı: 2016-08-23
| Güncellenmiş: 2025-03-06