Texas Instruments TUSB217EVM Conditioner Evaluation Module (EVM)
Texas Instruments TUSB217EVM Conditioner Evaluation Module (EVM) can be used to evaluate the signal conditioning abilities of the TUSB217 for various applications. The TUSB217 is a USB High-Speed signal conditioner designed to compensate for ISI signal loss in a transmission channel. The Texas Instruments TUSB217EVM was created as a medium connection between a USB host and a USB device. TUSB217EVM is meant to serve as a reference design to show a practical example of using the TUSB217 in a mass-production system.Features
- Plug-and-play design
- USB powers the evaluation module with no external components needed
- All device pin configuration options can be evaluated on the evaluation module
- LEDs available to view device status
Kit Contents
- TUSB217EVM evaluation module
- User's Guide
Yayınlandı: 2019-03-29
| Güncellenmiş: 2023-08-14