Texas Instruments TUSB564RNQEVM Evaluation Module

Texas Instruments TUSB564RNQEVM is a USB Type-C™/VESA DisplayPort™ Alternate Mode Re-driving switch Evaluation Module configurable through DIP switches. The Alternate Mode Type-C Source can be implemented within the TUSB1046 EVM and/or USB or DisplayPort Type-C Host system. A legacy Type-A USB receptacle is available to connect to a USB hub/device, and a DisplayPort™ receptacle to connect to the DisplayPort™ Sink. The Texas Instruments TUSB564RNQEVM Evaluation Module offers a plug-and-play design for convenience and flexibility.

Features

  • Plug-and-play design
  • Power the EVM by USB VBUS or 5 to 5.5V DC IN
  • Configurable through DIP Switches

Test Board Setup

Application Circuit Diagram - Texas Instruments TUSB564RNQEVM Evaluation Module

On The Board

Schematic - Texas Instruments TUSB564RNQEVM Evaluation Module
Yayınlandı: 2018-05-10 | Güncellenmiş: 2022-12-14