Texas Instruments TXB0106/TXB0106-Q1 Level-Shift & Volt Translators

Texas Instruments TXB0106/TXB0106-Q1 Level-Shifting and Voltage Translators are 6-bit non-inverting translators that utilize two separate configurable power-supply rails. The A port accepts any supply voltage from 1.2V to 3.6V and is designed to track the VCCA voltage. The B port accepts any supply voltage from 1.65V to 5.5V and is designed to track the VCCB voltage. This feature allows for universal low-voltage bidirectional translation between any of the voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5V). The VCCA voltage must not exceed the VCCB voltage.

All outputs are placed in the high-impedance state when the output-enable (OE) input is low. The TXB0106 is designed so that the OE input circuit is supplied by VCCA. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry prevents damaging current backflow through the device during power down by disabling the outputs.

To verify the high-impedance state during power-up or power-down, tie the OE to the GND through a pulldown resistor. The driver's current-sourcing capability determines the minimum value of the resistor. The Texas Instruments TXB0106-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • ESD protection exceeds JESD 22
    • A port
      • 2500V human body model (A114-B)
      • 150V machine model (A115-A)
      • 1500V charged-device model (C101)
    • B port
      • ±15kV human body model (A114-B)
      • 150V machine model (A115-A)
      • 1500V charged-device model (C101)
  • 1.2V to 3.6V on A port and 1.65 to 5.5V on B Port (VCCA ≤ VCCB)
  • VCC isolation feature – if either VCC input is at GND, all outputs are in the high-impedance state
  • OE input circuit referenced to VCCA
  • Low-power consumption, 4µA max ICC
  • Ioff supports partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II

Applications

  • Headset
  • Smartphone
  • Tablet
  • Desktop PC

Typical Application

Application Circuit Diagram - Texas Instruments TXB0106/TXB0106-Q1 Level-Shift & Volt Translators
Yayınlandı: 2025-09-29 | Güncellenmiş: 2025-10-06