Texas Instruments UCC14240-Q1 Regulated Automotive DC-DC Module

Texas Instruments UCC14240-Q1 Regulated Automotive DC-DC Module is a high isolation voltage (3kVRMS) DC/DC module designed to provide power to IGBT or SiC gate drivers. High-accuracy output voltages provide better channel enhancement for higher system efficiency without over-stressing the power device gate. The UCC14240-Q1 module integrates a transformer and DC/DC controller with a proprietary architecture to achieve high efficiency and low emissions.

The UCC14240-Q1 provides >1.5W (typical) of isolated output power at high efficiency, includes on-chip device protection, and requires a minimum of external components. Other features include input under-voltage lockout, over-voltage lockout, output voltage power-good comparators, and over-temperature shutdown. Additionally, the device offers soft-start timing, adjustable isolated positive and negative output voltage, an enable pin, and an open-drain output power-good pin.

Features

  • AEC-Q100 qualified for automotive applications
  • Fully integrated high-efficiency isolated DC/DC converter with isolation transformer
  • Isolated DC/DC for driving
    • IGBTs
    • SiC FETs
  • >1.5W output power at TA = +105°C
  • 21V to 27V input voltage range with 32V absolute maximum
  • Adjustable output voltage (with external resistors)
    • 18V to 25V, ±1.3% over the full temperature range (VDD–VEE)
    • From 2.5V to (VDD – VEE), ±1.3 % (COM–VEE)
  • Low electromagnetic emissions
  • CMTI > 150kV/µs
  • 36-pin, 12.8mm x 10.3mm x 3.55mm SOIC package
  • Protections
    • UVLO
    • OVLO
    • Power Good
    • Soft-start
    • Short-circuit
    • Power-limit
    • Over-temperature
  • Safety-related certifications
    • 5657VPK isolation per DIN V VDE V 0884-11:2017-01
    • 3000VRMS isolation for 1 minute per UL 1577
    • UL certification per IEC 60950-1, IEC 62368-1, and IEC 60601-1 end equipment standards
    • CQC approval per GB4943.1-2011

Applications

  • Hybrid, electric, and power train systems (EV/HEV)
    • Automotive DC-DC converters
    • EV/HEV inverters and motor control
    • EV charging station power module
    • On-board (OBC) and wireless chargers
  • Grid infrastructures
    • DC charging (pile) stations
    • String inverters
  • Motor drives
  • Robot servo drives

Application Diagram

Application Circuit Diagram - Texas Instruments UCC14240-Q1 Regulated Automotive DC-DC Module

Block Diagram

Block Diagram - Texas Instruments UCC14240-Q1 Regulated Automotive DC-DC Module
Yayınlandı: 2021-09-30 | Güncellenmiş: 2025-03-06