Texas Instruments UCC21530/UCC21530-Q1 Isolated Gate Drivers

Texas Instruments UCC21530/UCC21530-Q1 Isolated Dual-Channel Gate Drivers feature a 4A source and 6A sink peak current and are designed to drive IGBTs and SiC MOSFETs up to 5MHz with best-in-class propagation delay and pulse-width distortion. The driver's input side is isolated from the two output drivers by a 5.7kVRMS reinforced isolation barrier, with a minimum of 100V/ns common-mode transient immunity (CMTI). The internal functional isolation between the two secondary-side drivers also allows a working voltage of up to 1850V.

The UCC21530/UCC21530-Q1 Gate Drivers can be configured as two low-side drivers, two high-side drivers, or a half-bridge driver with programmable dead time (DT). The EN pin, pulled low, shuts down both outputs simultaneously and allows for normal operation when left open or pulled high. A primary-side logic failure forces both outputs low as a fail-safe measure.

Additional features include VDD supply voltages up to 25V and a wide input VCCI range from 3V to 18V, making the driver suitable for interfacing analog and digital controllers. The supply voltage pins provide under-voltage lock-out (UVLO) protection. The UCC21530/UCC21530-Q1 enables high efficiency, high power density, and robustness in various power applications. The Texas Instruments UCC21530-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Universal: Dual low-side, dual high-side, or half-bridge driver
  • Wide body SOIC-14 (DWK) package
  • 3.3mm spacing between driver channels
  • Switching parameters
    • 19ns typical propagation delay
    • 10ns minimum pulse width
    • 5ns maximum delay matching
    • 5ns maximum pulse-width distortion
  • Common-Mode Transient Immunity (CMTI) greater than 100V/ns
  • Surge immunity up to 12.8kVPK
  • Isolation barrier life > 40 years
  • 4A peak source, 6A peak sink output
  • TTL and CMOS-compatible inputs
  • 3V to 18V input VCCI range
  • Up to 25V VDD output drive supply
  • Programmable overlap and dead time
  • Rejects input pulses and noise transients shorter than 5ns
  • –40 to +125°C operating temperature range 
  • Safety-related certifications
    • 8000VPK isolation per DIN V VDE V 0884-11: 2017-01 (planned)
    • 5.7kVRMS isolation for 1 minute per UL 1577
    • CSA certification per IEC 60950-1, IEC 62368-1, IEC 61010-1, and IEC 60601-1 end equipment standards (planned)
    • CQC certification per GB4943.1-2011 (planned)

Applications

  • Solar string and central inverters
  • AC-to-DC and DC-to-DC charging piles
  • AC inverter and servo drive
  • AC-to-DC and DC-to-DC power delivery
  • Energy storage systems

Block Diagram

Block Diagram - Texas Instruments UCC21530/UCC21530-Q1 Isolated Gate Drivers
Yayınlandı: 2019-05-02 | Güncellenmiş: 2024-10-17