Texas Instruments USB-TO-GPIO2 USB Interface Adapter EVM
Texas Instruments USB-TO-GPIO2 USB Interface Adapter Evaluation Module (EVM) serves as an interface adapter or a bridge between a host PC and one or multiple targeted devices through a standard type-A to mini-B USB cable. The communication between the USB interface adapter and the host PC is via USB. The communication between the USB interface adapter and the target device(s) is through an inter-integrated circuit (I2C), general-purpose inputs and outputs, GPIOs, or both. The Texas Instruments USB-TO-GPIO2 bridge converts communication transactions between the USB and I2C/GPIO.Features
- Supports Primary mode I2C, SMBus™, or PMBus™ as well as GPIO
- Selects different clock speeds of 100kHz, 400kHz, or 1MHz for I2C, PMBus, or SMBus communications
- Configure different pull-up resistors for a clock, data, and ALERT signals, including open-drain
- Supports flexible I2C read or write transactions
Kit Contents
- USB interface adapter
- Standard type-A to type-mini-B (5-pin) USB cable
- 10-pin ribbon cable with connectors on both ends
Yayınlandı: 2022-10-03
| Güncellenmiş: 2025-05-22