Texas Instruments ADS833x Low-Power Serial ADCs
Texas Instruments ADS833x Low Power, 16-bit, 500k SPS Analog-to-Digital Converters (ADCs) with a unipolar, 4-to-1 multiplexer input include a 16-bit capacitor-based SAR ADC with inherent sample and hold. TI ADS833x ADCs are based on the same core and include a unipolar 8-to-1 input mux. Both the TI ADS8331 and ADS8332 offer a high-speed, wide voltage serial interface and are capable of daisy-chain operation when using multiple converters. These 16-bit Texas Instruments ADCs are available in 24-pin, 4x4 QFN, and 24-pin TSSOP packages and are fully specified for operation over the industrial -40ºC to 85ºC temperature range. ADS8331 and ADS8332 ADCs are ideal for a variety of applications, including communications, transducer interfaces, medical instruments, magnetometers, and more.Features
- 16-Bit Pseudo-Diff Resolution with 4 Channels (ADS8331) or 8 Channels (ADS8332)
- Low-Power, Flexible Supply Range: 2.7V to 5.5V Analog Supply, 8.7mW (250kSPS in Auto-Nap Mode, VA = 2.7V, VBD = 1.65V, 14.2mW (500kSPS, VA = 2.7V, VBD = 1.65V)
- Up to 500kSPS Sampling Rate
- Excellent DC Performance at ±1.2 LSB Typ, ±2 LSB Max INL at 2.7V, ±0.6 LSB Typ, –1.0/1.5 LSB Max DNL at 2.7V, 16-Bit NMC Over Temperature
- Excellent AC Performance at 5V, fIN = 1kHz: 91.5dB SNR, 101dB SFDR, –100dB THD
Applications
- Communications
- Transducer Interfaces
- Medical Instruments
- Magnetometers
- Industrial Process Control
- Data Acquisition Systems
- Automatic Test Equipment
Block Diagram
Yayınlandı: 2010-03-18
| Güncellenmiş: 2022-03-11