Texas Instruments BQ76PL536A-Q1 3 to 6 Series Li-Ion Battery Monitor

Texas Instruments BQ76PL536A-Q1 Cell Li-Ion Battery Monitor and Secondary Protection IC is a stackable three to six-series cell Li-Ion battery pack protector and an analog front end. This incorporates a precision analog-to-digital converter, independent cell voltage and temperature protection, cell balancing, and a precision 5V regulator to power user circuitry. The BQ76PL536A-Q1 integrates a voltage translation and precision analog-to-digital converter system to measure battery cell voltages with high accuracy and speed. This cell Li-Ion battery monitor provides full (secondary) protection for overvoltage, undervoltage, and overtemperature conditions. The Texas Instruments BQ76PL536A-Q1 is designed for use in Electrical Vehicles (EV) and Hybrid Electric Vehicles (HEV) applications.

Features

  • 3 to 6 series cell support all chemistries
  • Hot-pluggable
  • High-speed SPI for data communications
  • Stackable vertical interface
  • No isolation components required between ICs
  • Qualified for automotive applications
  • Temperature range -40°C to 105°C
  • High-accuracy Analog-to-Digital Converter (ADC)
    • ±1mV typical accuracy
    • 14-bit resolution, 6µs conversion time
    • Nine ADC inputs: six-cell voltages, one six-cell brick voltage, two temperatures, one general-purpose input
    • Dedicated pins for synchronizing measurements
  • Configuration data stored in ECC-OTP registers
  • Built-in comparators (secondary protector) for
    • Over- and under-voltage protection
    • Overtemperature protection
    • Programmable thresholds and delay times
    • Dedicated fault output signals
  • Cell balancing control outputs with safety timeout
  • Balance current set by external components

Applications

  • Electric and hybrid electric vehicles
  • E-Bike and E-scooter
  • Uninterruptible Power Systems (UPS)
  • Large-format battery systems

Simplified System Connection

Texas Instruments BQ76PL536A-Q1 3 to 6 Series Li-Ion Battery Monitor
Yayınlandı: 2012-01-20 | Güncellenmiş: 2025-03-07