Texas Instruments DRV8825 Stepper Motor Controller ICs

Texas Instruments DRV8825 Stepper Motor Controller ICs provide an integrated motor driver solution for printers, scanners, and other automated equipment applications. TI DRV8825 stepper motor controller ICs have two H-bridge drivers and can drive a bipolar stepper motor or two DC motors. The output driver block for each consists of N-channel power MOSFETs configured as full H-bridges to drive the motor windings. The Texas Instruments DRV8825 can supply up to 2.5A peak or 1.75A RMS output current. These stepper motor controller ICs are ideal for use in ATMs, money handling machines, video security cameras, and more.

Features

  • PWM Microstepping Stepper Motor Driver
    • Built-In Microstepping Indexer
    • Up to 1/32 Microstepping
  • Multiple Decay Modes
    • Mixed Decay
    • Slow Decay
    • Fast Decay
  • 8.2V to 45V Operating Supply Voltage Range
  • 2.5A Maximum Drive Current at 24V and TA = 25°C
  • Simple STEP/DIR Interface
  • Low Current Sleep Mode
  • Built-In 3.3V Reference Output
  • Small Package and Footprint
  • Protection Features
    • Overcurrent Protection (OCP)
    • Thermal Shutdown (TSD)
    • VM Undervoltage Lockout (UVLO)
    • Fault Condition Indication Pin (nFAULT)

Applications

  • Automatic Teller Machines
  • Money Handling Machines
  • Video Security Cameras
  • Printers
  • Scanners
  • Office Automation Machines
  • Gaming Machines
  • Factory Automation
  • Robotics

Functional Block Diagram

Block Diagram - Texas Instruments DRV8825 Stepper Motor Controller ICs
Yayınlandı: 2012-01-19 | Güncellenmiş: 2022-03-11