Texas Instruments MSP430™ Value Line Microcontrollers (MCUs)

Texas Instruments MSP430™ Value Line Microcontrollers (MCUs) include low-cost solutions with memory ranging from 0.5KB to 16KB. The user can enhance multiple functions for simple sensing and measurement applications with a single platform. The Texas Instruments MSP430 Microcontroller Value Line brings 16-bit performance, up to 16MHz operation, integrated intelligent peripherals, and ultra-low power at low-cost 8-bit MCU prices for cost-sensitive applications.

Features

  • Up to 16MHz CPU speed
  • 1.8V - 3.6V operation
  • Up to 56kB Flash
  • Up to 4KB RAM
  • MSP430G2xx2, G2xx3, and G2xx5 devices provide unique capacitive touch sense IO ports
  • As low as(@2.2V): 0.1μA RAM retention
  • 0.4μA standby mode (VLO)
  • 0.7μA real-time clock mode
  • 220μA/MHz active
  • Ultra-fast wake-up from standby mode in <1μs

Applications

  • Capacitive touch
  • EKG-based heart-rate monitors

Videos

Block Diagram

Block Diagram - Texas Instruments MSP430™ Value Line Microcontrollers (MCUs)
Yayınlandı: 2018-01-25 | Güncellenmiş: 2025-07-03