Toradex Analog Camera Adapter (ACA) Interface Board

The Toradex Analog Camera Adapter (ACA) Interface Board is designed to connect analog cameras to the Colibri or Apalis Carrier boards easily using a Parallel Camera Interface (CIF). The ACA accepts NTSC/PAL/SECAM standard composite video signals and converts the signals into a YCrCb 4:2:2 video data stream. This video data stream is compatible with the 8-bit ITU-R BT.656 interface standard with external HSync/VSync signals. Up to four analog cameras can be connected; no external power supply is needed.

Features

  • Uses Analog Devices ADV7280 video decoder
  • 4x multiplexed video input channels, supporting NTSC/PAL/SECAM composite video signals
  • No external power supply required
  • Parallel data output format, 8-bit parallel ITU-R BT.656 with external HSync and VSync
  • -10°C to +60°C operating temperature range
  • 60mm x 50mm x 9.4mm in dimension

Hardware Architecture Block Diagram

Block Diagram - Toradex Analog Camera Adapter (ACA) Interface Board
Yayınlandı: 2024-01-04 | Güncellenmiş: 2024-01-11