Toradex Mallow Carrier Board V1.1

Toradex Mallow Carrier Board V1.1 is compatible with the family of the Verdin system-on-modules (SoMs). The Mallow Carrier Board complements the Verdin SoMs by providing an array of industry-standard interfaces, advanced multimedia, and high-speed connectivity options suited for diverse applications. Verdin interfaces are easily accessible via physical connectors and standard pitch headers. The Mallow Carrier Board is built on a 6-layer printed circuit board (PCB), and four layers are used for highspeed signal routing.

Features

  • 2x USB 3.1 Gen 1 Host ports (with USB Type-A connectors) through the on-board USB hub
  • 1x USB 2.0 Dual-Role-Port (DRP) (USB Type-C™ connector)
  • 1x Ethernet port (with an RJ45 connector) featuring a 10/100/1000 Mbps interface
  • 1x M.2 connector (B key)
  • Nano-SIM card holder
  • 1x LVDS (dual channel), supporting the module-specific interface from compatible Verdin SoMs
  • 1x capacitive touch connector for LVDS
  • 1x HDMI 2.0 port (with Type A connector)
  • 1x quad lane MIPI DSI display interface (implementing the Toradex Simple MIPI DSI interface standard)
  • 1x quad lane MIPI CSI camera interface (implementing the Toradex MIPI CSI-2 interface standard)
  • 2x low-speed 2.54mm pitch female extension headers (2x primary 24-pin header, secondary 24-pin header)
  • 1x 6-pin console header
  • 1x JTAG port (with a 10-pin Cortex debug connector)
  • 1x 4-bit SD card port (with MicroSD connector)
  • 1x I2C 2Kb EEPROM IC
  • 1x digital temperature sensor with I2C interface
  • 4x I2C, 1x SPI, 2x PWM, 4x ADC inputs, 4x UART, and 1x I2S
  • 2x CAN interfaces (without transceivers)
  • 4x dedicated GPIO pins
  • 1x CR1025 battery holder for the Verdin VCC_BACKUP supply
  • 1x power input connector
  • 1x TPM 2.0
  • -25°C to +85°C operating temperature range

Applications

  • Industrial
  • Embedded
Yayınlandı: 2023-10-30 | Güncellenmiş: 2024-01-05