Toradex Touch Display Modules

Toradex Touch Display Modules deliver 16.7 million colors and are offered in capacitive, parallel capacitive, or parallel resistive types. The 7" and 10" displays are directly compatible with the Colibri SoM family, as well as the Apalis T30 and the Apalis iMX6 modules. The Toradex Touch Display Modules operate within a -20°C to +70°C temperature range.

Features

  • Capacitive, parallel capacitive, or parallel resistive types
  • Transmissive TFT LCD type, normally black or anti-glare
  • Technologies
    • a-Si TFT for 7" displays
    • IPS TFT for 10" display
  • Viewing directions
    • 12:00 o’clock for 7" displays
    • Full view for 10" display
  • 6:00 o’clock (7" displays only) viewing angle (gray scale inversion direction)
  • 16.7M colors
  • 400cd/m2 to 500cd/m2 LED backlight brightness range
  • Maximum power voltage ranges
    • -0.5V to 5.0V for 7" displays
    • -0.3V to 3.9V for 10" display
  • 3.0V up to 3.6V digital supply voltage range
  • Typical backlight power consumption
    • 2.31W for 7" displays
    • 5.3W for 10" display
  • -20°C to +70°C operating temperature range
  • RoHS compliant
Yayınlandı: 2024-01-05 | Güncellenmiş: 2024-01-11