Torex Semiconductor XCL102/XCL103 Step-Up Micro DC/DC Converters
Torex XCL102/XCL103 Step-Up micro DC/DC Converters combine an inductor and control IC in one small package, minimizing PCB area space requirements. Support for applications that require an internally fixed output is allowed through a wide operating voltage range of 0.9V to 6.0V. Two controls are available, PWM (XCL102) and automatic PWM/PFM switching control (XCL103).The devices prevent application malfunction by the CL discharge function in stand-by mode. The XCL102/XCL103 converters are ideal for wireless devices and other applications that are easily affected by noise, due to a reduction in unwanted radiation noise. Additional functions include soft-start, load disconnection, and bypass switch functions. Internal protection circuits include overcurrent limits, integral latches, and output short protection.
Features
- 0.9V to 6.0V input voltage range (absolute max. rating: 7.0V)
- 2.2V to 5.5V fixed output voltage (0.1V increments)
- 500mA @VOUT=5.0V, VBAT=3.3V (Typ.), 350mA @VOUT=3.3V, VBAT =1.8V (Typ.) output current
- Control mode selection: PWM (XCL102 Series) or auto PWM/PFM (XCL103 Series)
- Load transient response: 100mV@VOUT=3.3V,VBAT=1.8V, IOUT=1mA→200mA
- Protection circuits: Overcurrent limit (Integral latch method), output short-circuit protection
- Functions: Soft-start, load disconnection function (D type), CL auto-discharge function (D type), bypass switch function (E type)
- 3.0MHz (±20%) oscillation frequency
- 0.8A input current
- Ceramic output capacitor
- -40℃ to +85℃ operating ambient temperature
- CL-2025-02 package
- Environmentally friendly: EU RoHS compliant, Pb free
Applications
- Portable equipment
- Beauty and health equipment
- Wearable devices
- Games and hobbies
- PC peripherals
- Devices with 1~3 Alkaline, 1~3 Nickel Hydride, and 1 Lithium and 1 Li-ion
Block Diagram
Yayınlandı: 2017-08-01
| Güncellenmiş: 2023-02-21