Toshiba 1SS302x Switching Diodes
Toshiba 1SS302x Switching Diodes are ultra-high-speed switching diodes with fast reverse recovery time trr < 1.6ns (typical). These diodes are surface-mount devices with a 0.95mm max height. Toshiba 1SS302x diode is AEC-Q101 qualified, provides 80V maximum peak reverse voltage, 300mA peak forward current, and -55°C to +150°C storage temperature.Specifications
- 85V peak reverse voltage
- 80V reverse voltage
- 300mA peak forward current
- 100mA average rectifier current
- 100mW power dissipation
- 2A non-repetitive peak forward surge current
- +105°C junction temperature
- -55°C to +150°C storage temperature
Characteristics Curves
Yayınlandı: 2016-11-24
| Güncellenmiş: 2022-03-11