Toshiba 7UL1T125FU & 7UL1T126FU Integrated Circuits

Toshiba 7UL1T125FU and 7UL1T126FU Integrated Circuits have a bus buffer with a 3-state output. The devices feature an operating supply voltage range of VCC = 2.3V to 3.6V. The high-level input voltage is up and down translation to the power supply voltage. These Toshiba Integrated Circuits have a 3.6V tolerant input with 3.6V power-down protection provided on the output.

Features

  • Operating supply voltage range of VCC = 2.3V to 3.6V
  • The high-level input voltage is up translation to the power supply voltage
  • The high-level input voltage is down translation to the power supply voltage
  • 3.6V tolerant input
  • 3.6V power-down protection is provided on the output

Marking and Pin Assignment

Toshiba 7UL1T125FU & 7UL1T126FU Integrated Circuits
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
7UL1T125FU,LF 7UL1T125FU,LF Veri Sayfası Tamponlar Ve Hat Sürücüleri Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V
7UL1T126FU,LF 7UL1T126FU,LF Veri Sayfası Tamponlar Ve Hat Sürücüleri Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V
Yayınlandı: 2020-10-14 | Güncellenmiş: 2025-09-02