Toshiba AEC-Q100 Qualified Motor Control Devices
Toshiba AEC-Q100 Qualified Motor Control Devices are a portfolio of pre-driver ICs, H-Bridge drivers, and GATE drivers for automotive brushless and brush motors. The devices are housed in small packages and designed for high-current applications such as electric power steering (EPS). Brushed motor drivers can control a vehicle engine's throttle and other valves. Brushless devices drive a motor with a sine wave current to deliver smooth and quiet motor operation.
Features
- TB9051FTG
- Motor driver block: Single channel H-Bridge driver (Ron(Pch+Nch)) <0.45Ω (Max @Tj = 150°C, VBAT = 8V)
- Abnormality detection function: Over-current detection, over-temperature detection, VBAT undervoltage detection, VCC undervoltage detection, and VCC high voltage detection
- Built-in initial diagnosis function: Power supply abnormality detection circuit (VBAT undervoltage, VCC undervoltage and VCC high voltage.)
- Output type: PWM control output
- Motor operation: Forward /Reverse/ Brake
- Current limitation control: Current limiter with chopper type
- Output high-side current monitoring function (OCM pin)
- DIAG output
- Built-in the through current prevention circuit
- 4.5V to 28V operating voltage range (maximum ratings of power supply voltage 40V (max): 0.5 sec.)
- -40°C to +125°C operating temperature range
- Compact type flat package: P-QFN28-0606-0.65-001
- AEC-Q100 Qualified
- TB9061AFNG
- 3-phase full-wave sensorless drive
- PWM chopper drive
- Outputs for external P-ch/N-ch MOSFETs drive ( 3-phase 6 outputs) (Output PWM Dynamic range expansion)
- Suited for both PWM input and DC input control
- Rotating Direction: CW/CCW
- PWM control on lower driver outputs
- Built-in 8-bit AD converter
- Built-in 3-ch comparators to detect induced voltage (Independent 3-phase inputs)
- Built-in overcurrent detector: Detect two values (Current limiter/Overcurrent detection)
- Built-in loss-of-synchronism detection and automatic restart control (Improved Startup)
- 5.12MHz oscillator for reference clock
- Built-in 5V constant voltage circuit
- -40°C to +125°C operating temperature range
- Mini flat package: SSOP-24-pin (pin pitch:0.65mm)
- TB9061FNG Pin-compatible
- TB9081FG
- 3-phase pre-drivers: PWM control to 20kHz
- Built-in fail-safe relay pre-drivers
- Built-in Charge Pump
- High response Current Detection circuit
- Miscellaneous-abnormal-detection circuits (Under voltage (VB, VCC) / Over voltage (VCC) / Over temp. / FET short-circuit detection)
- Build-in ABIST/LBIST functions
- 4.5V to 28V, VCC=3.0 to 5.5V operating voltage range
- -40°C to +125°C operating temperature range
- Package: LQFP-64pin (0.5mm pitch)
- AEC-Q100 Qualified
- TM-SILTM
- Developed according to ISO 26262 ASIL-D
- Safety Manual and Safety Analysis Report
- Functional redundancy and built-in ABIST and LBIST
- SPI interface with CRC check
- TB9101FNG
- Motor Driver: 2ch H-Bridge with Driver (Directory drive external Motor) RON: RHON(Pch)=0.6Ω(typ.), RLON(Nch)=0.6Ω(typ.)
- Standby mode: 0mA (typ.)
- 7V to 18V (40V absolute maximum rating) operating voltage range
- Operating Temperature range -40°C to +125°C
- Miscellaneous Abnormal Detection
- Motor Over Current (with Output monitor signal)
- VCC Over Voltage
- VCC Low Voltage
- IC internal Over Temperature
- Package: SSOP24-P-300-0.65A
- AEC-Q100 Qualified
- TB9102FNG
- Motor Driver: Built-in 3ch H-bridge/6ch Half-bridge (RHON=0.5Ω (typ.)/RLON=0.5Ω (typ.) at 25°C)
- External MCU I/F: SPI Interface(16-Bit Shift Register, CLK,CSB)
- Abnormal detection: Over Current / Over Temperature / Over Voltage / 5V (VDD, VCC) Low Voltage Detection (Power on reset) with monitoring by SPI I/F (output)
- 7V to 18V (40V absolute maximum voltage) operating voltage range
- -40°C to +125°C operating temperature range
- Package: SSOP24-P-300-0.65A
- AEC-Q100 Qualified
Applications
- Safety
- Advanced Driver Assistance Systems (ADAS)
- Parking assist systems
- Brake control (ABS/ESC)
- Electric control suspension
- Tire pressure monitoring system
- Airbags
- Pre-crash seat belt
- Functional safety technologies
- Information
- Instrument cluster and head-up display
- Center information display
- Hands-free
- Remote Keyless Entry (RKE)
- Environment
- HEV/EV System
- Automotive drive system (inverter)
- DC-DC converter
- Battery management system
- Direct injection
- Transmission control
- Start-stop systems
- Pump control
- Electronic Power Steering system
- Cooling fan
- Heating, ventilation, and air-conditioning (HVAC)
- Electric parking brake (EPB), power sliding doors, precrash seat belt tensioners
Videos
Yayınlandı: 2019-05-09
| Güncellenmiş: 2025-12-05