Toshiba Automotive N-/P-Channel SSMx MOSFETs

Toshiba Automotive N- and P-Channel SSMx MOSFETs are available in multiple package styles to cover various automotive applications in 12V to 48V battery systems. The AEC-qualified SSMx MOSFETS benefit from Toshiba's state-of-the-art wafer processes that suppress switching noise. The wafer processes and low resistance allow these MOSFETs to achieve a leading level of low on-resistance. The low resistance contributes to reduced energy loss and miniaturization of applications.

Features

  • Covers various automotive applications in 12V to 48V battery systems
  • State-of-the-art wafer processes suppress switching noise
  • AEC qualified
  • Achieves leading level of low on-resistance
  • Low resistance contributes to reduced energy loss and miniaturization of applications
  • Small surface mount package

Applications

  • Electric water pumps
  • Transmission management
  • Power sliding doors
  • IVI
  • Electric power steering
  • HVAC
  • Engine control
  • Advanced driver assistance systems (ADAS)
  • DC-DC converters
  • Battery management systems
  • LED headlights
  • Power supply reverse connection protection

Videos

Yayınlandı: 2021-06-25 | Güncellenmiş: 2022-10-05