Toshiba Automotive U-MOSX-H MOSFETs

Toshiba Automotive U-MOSX-H MOSFETs are AEC-Q101 qualified with low drain-source on-resistance. These devices feature a low leakage current of IDSS = 10µA (max) (VDS = 100V). The Toshiba Automotive U-MOSX-H MOSFETs are ideal for automotive, switching voltage, regulators, DC-DC converters, and motor drivers.

Features

  • AEC-Q101 qualified
  • Low drain-source on-resistance of RDS(ON) = 1.6mΩ (typ.) (VGS = 10V)
  • Low leakage current of IDSS = 10µA (max) (VDS = 100V)
  • Vth = 2.5V to 3.5V (VDS = 10V, ID = 1mA) enhancement mode 

Applications

  • Automotive
  • Switching voltage regulators
  • DC-DC converters
  • Motor drivers
Yayınlandı: 2020-04-29 | Güncellenmiş: 2025-08-19