Toshiba Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.

Features

  • Surface mount package
  • Built-in bias resistors transistors
  • Available in 3-pin, 5-pin, and 6-pin configurations
  • NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities
Yayınlandı: 2019-09-09 | Güncellenmiş: 2023-11-30