Toshiba Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

Features

  • Intelligent Phase Control (IPC): it aligns the driving motor voltage and current in phases that optimizes the power delivery to the load with high efficiency across the operating speed range with simple tunings
  • Closed-loop speed control: a feature that automatically regulates the preset speed without the need of external MCU and peripheral components
  • Current monitoring function: monitor and output motor current to external host for actions without any external components
  • Sensorless sinewave drive offers cost-performance operation ( applicable to TC78B011FTG)
  • Hall sensor input for 3-phase brushless driving
  • Advance Current Detection System (ACDS) - eliminates sense resistor saving cost and board space

Applications

  • Cooling fans
  • Server fans
  • Refrigerator fans
  • Ceiling fans
  • HVAC fans
  • Pumps
  • Air purifiers
  • Vacuums
  • Blowers
  • CPAP machines
  • Oxygen concentrators
  • Robotics
  • Printers
  • Trolling motors
  • Garage door openers
  • Power tools
  • Mixers
  • Medical device and equipment
  • Exercise equipment
  • Agriculture equipment
  • Power steering
  • Power brake

Videos

Yayınlandı: 2019-10-25 | Güncellenmiş: 2026-07-09