Toshiba CUZ Series 56V to 75V Zener Diodes
Toshiba CUZ Series 56V to 75V Zener Diodes are silicon epitaxial planar diodes designed for overvoltage and ESD protection in compact electronic systems. These diodes feature a Zener voltage ranging from 56V to 75V (typical) and support a peak pulse power of 620W. The CUZ diodes are optimized for high reliability under demanding conditions, including high temperature, current, and voltage environments. The CUZ diodes are housed in a compact SOD-323 surface-mount package, measuring 2.5mm x 1.25mm x 0.9mm, making them ideal for space-constrained applications. These CUZ series Zener diodes are ideally used as a voltage surge protector in many applications.Features
- Silicon epitaxial planar Zener diodes
- 56V to 75V Zener voltage range (VZ)
- 112V to 120V clamp voltage (VC)
- 0.1μA reverse current (IR)
- 620W peak pulse power (PPK)
- -55°C to 150°C storage temperature range
- 100Ω maximum dynamic impedance (ZZ)
- 3.4Ω to 4Ω dynamic resistance (RDYN)
- SOD-323 surface mount package
Applications
- Voltage surge protection
Package Dimensions
Yayınlandı: 2025-10-21
| Güncellenmiş: 2025-10-28