Features
- Small package
- Typical voltage of VZ is accorded to E24 series
- -55°C to 150°C Storage temperature
Packaging & Internal Circuit
View Results ( 10 ) Page
| Parça Numarası | Veri Sayfası | Vz - Zener Voltaj | Zener Akımı | Zz - Zener Empedansı |
|---|---|---|---|---|
| MSZ20V,LF | ![]() |
20 V | 100 nA | 70 Ohms |
| MSZ24V,LF | ![]() |
24 V | 100 nA | 70 Ohms |
| MSZ30V,LF | ![]() |
30 V | 100 nA | 100 Ohms |
| MSZ5V6,LF | ![]() |
5.6 V | 1 uA | 30 Ohms |
| MSZ6V2,LF | ![]() |
6.2 V | 2.5 uA | 30 Ohms |
| MSZ6V8,LF | ![]() |
6.8 V | 1.5 uA | 30 Ohms |
| MSZ8V2,LF | ![]() |
8.2 V | 100 nA | 30 Ohms |
| MSZ12V,LF | ![]() |
12 V | 100 nA | 30 Ohms |
| MSZ16V,LF | ![]() |
16 V | 100 nA | 35 Ohms |
| MSZ36V,LF | ![]() |
36 V | 100 nA | 100 Ohms |
Yayınlandı: 2021-03-31
| Güncellenmiş: 2022-03-11