Toshiba TB62212FTAG PWM Chopper Type Motor Driver
Toshiba TB62212FTAG PWM Chopper Type Dual-Stepping Motor Driver is a single-chip solution for bipolar stepping motor control. The TB62212FTAG can drive up to four brushed DC motors and incorporates two pairs of H-bridge drivers. The Toshiba driver features over-current detection (ISD), thermal shutdown (TSD), VM power-on reset circuits, and drives two DC motors or a single stepping motor.Features
- Single-chip motor driver for bipolar stepping motor control
- Monolithic IC structured by BiCD process
- Low ON-resistance: Ron = 2.2Ω (Upper and lower sum of P- and N-channel output transistors: Tj = 25°C @0.6A typ.) In large mode, ON-resistance of combined H-bridges is: Ron = 1.1Ω (Upper and lower sum of P- and N-channel output transistors: Tj = 25°C @0.6A typ.)
- Over-current detection (ISD), thermal shutdown (TSD), and VM power-on reset circuits
- Since the IC incorporates a VCC regulator for internal circuit operation, an external power supply (5V) is not required
- Quad leadless package with a backside heat sink (QFN48-P-0707-0.50: 0.5-mm lead pitch) package
- 40V maximum output withstand voltage
- Output current
- 2.0A (max) in DC (S) mode
- 1.5A (max) in Stepping (S) mode
- An external oscillator can set chopping frequency
- High-speed chopping is possible at 100kHz or higher
Yayınlandı: 2015-10-05
| Güncellenmiş: 2022-03-11