Toshiba TB67H45 Brushed Motor Drivers

Toshiba TB67H45 Brushed Motor Drivers are Pulse Width Modulation (PWM) chopper-type DC brushed motor drivers. These devices support PWM constant current drive and direct PWM drive. The TB67H45 Motor Drivers are fabricated using a BiCD process that integrates Bipolar, CMOS, and Double-diffused MOS (DMOS) devices on a single chip. The TB67H45 Motor Drivers feature a built-in output MOSFET with low on-resistance and a VCC regulator for the internal circuit operation. These devices also include error detection functions like thermal shutdown (TSD), over-current detection (ISD), and under-voltage lockout (UVLO). Both devices are rated at 50V output voltage with a maximum current of 3.5A.

The Toshiba TB67H450AFNG and TB67H451AFNG Brushed Motor Drivers are offered in a P-HSOP-8 package and have an operating temperature range of -40°C to +85°C.

Features

  • Monolithic IC using BiCD process
  • Capable of PWM constant current drive and direct PWM drive
  • Supports four operation modes: Forward, Reverse, Brake, and STOP (OFF)
  • Built-in output MOSFET with low on-resistance (High side + low side=0.6Ω (typical))
  • Realization of high voltage and large current drive
  • Built-in error detection functions
    • Thermal shutdown (TSD)
    • Over-current detection (ISD)
    • Under-voltage lockout(UVLO)
  • Built-in VCC regulator for the internal circuit operation

Applications

  • Consumer electronics
  • Industrial equipment
  • Factory automation systems
  • Multi-function printers
  • Office equipment
  • Vending machines
  • Home appliances
  • General-purpose DC motors

Specifications

  • 50V motor power supply voltage (VM)
  • 50V motor output voltage (VOUT)
  • 3.5A motor output current (IOUT)
  • 400kHz input range of control logic frequency (fLOGIC)
  • 2.85W power dissipation (PD)
  • Logic input pin voltage
    • 6.0V VIN(H)
    • -0.4V VIN(L)
  • -40°C to +85°C operating temperature range (Topr)
  • P-HSOP-8-0405-1.27-002 package

Block Diagram

Block Diagram - Toshiba TB67H45 Brushed Motor Drivers

Pin Designations

Mechanical Drawing - Toshiba TB67H45 Brushed Motor Drivers

Package Outline

Mechanical Drawing - Toshiba TB67H45 Brushed Motor Drivers
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama
TB67H451AFNG,EL TB67H451AFNG,EL Veri Sayfası Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri 50V/3A BRUSHED MOTOR DRIVER
TB67H450AFNG,EL TB67H450AFNG,EL Veri Sayfası Motor / Hareket / Ateşleme Denetleyicileri ve Sürücüleri 50V MOTOR DRIVER IC 3.5A
Yayınlandı: 2022-03-24 | Güncellenmiş: 2025-12-05