Toshiba TB67S128FTG Stepper Motor Driver
Toshiba TB67S128FTG Stepper Motor Driver is a two-phase bipolar clock-in and serial-controlled stepping motor driver using a PWM chopper. This motor driver IC is capable of controlling one bipolar stepping motor. The TB67S128FTG stepper motor allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations. Features include built-in anti-stall architecture, built-in sense resistor less current control architecture, high voltage and current, and a built-in VCC regulator for an internal circuit.Features
- BiCD process integrated monolithic IC
- Capable of controlling one bipolar stepping motor
- PWM-controlled constant-current drive
- Low on-resistance [high + low side = 0.25Ω (typical)] MOSFET output stage
- Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operation
- High-efficiency motor current control mechanism (Advanced Dynamic Mixed Decay)
- Built-in anti-stall architecture (AGC: Active Gain Control)
- Built-in “sense resistor less current control architecture” (ACDS: Advanced Current Detection System)
- High voltage and current
- Error detection functions
- Thermal Shutdown (TSD)
- Overcurrent (ISD)
- Power-on-Reset (POR)
- Motor load open (OPD)
- Error detection (TSD/ISD/OPD) signal output function
- Built-in VCC regulator for an internal circuit
- Motor chopper frequency can be customized by external resistance and capacitor
- Small P-VQFN64-0909-0.50-006 package with thermal pad
Block Diagram
Yayınlandı: 2018-06-27
| Güncellenmiş: 2025-10-23