Toshiba TB67S539FTG Bipolar Stepping Motor Driver IC

Toshiba TB67S539FTG Bipolar Stepping Motor Driver IC is a two-phase bipolar stepping motor driver implementing a PWM chopper. The TB67S539FTG has a 40V/2.0A absolute maximum rating utilizing the BiCD process. The TB67S539FTG stepping motor can be operated with a single VM power supply by a built-in regulator. The device is housed in a QFN32 5mm x 5mm package and reduces external components.

Features

  • BiCD process monolithic IC
  • Capable of controlling the bipolar stepping motor
  • Advanced Current Detect System (ACDS) realizes a PWM constant-current control without external current detection resistors
  • Advanced Dynamic Mixed Decay (ADMD) realizes a high-efficiency PWM constant-current control
  • Clock input control
  • External components for a charge pump are reduced
  • Operational in full, half, quarter, 1/8, 1/16, and 1/32 step resolutions
  • BiCD process: Use DMOSFET for the output power transistor
  • High withstand voltage and large current drive: 40V / 2.0A (Absolute maximum ratings)
  • Built-in thermal shutdown (TSD), over-current detection (ISD), and under-voltage lockout (UVLO)
  • QFN32 (5mm x 5mm) package

Block Diagram

Block Diagram - Toshiba TB67S539FTG Bipolar Stepping Motor Driver IC
Yayınlandı: 2021-08-12 | Güncellenmiş: 2023-08-22