Toshiba TBD6208 DMOS FET Transistor Array
Toshiba TBD6208 Transistor Arrays are equipped with eight channels of 50V/1.5A output. They incorporate a Double-Diffused MOSFET (DMOS FET) type sink-output driver. This ensures high efficiency and reduces power loss. DMOS FET does not require a base current and can accept high current density per device area, keeping on-resistance low. Toshiba TBD6208 Transistor Arrays are available in through-hole (PDIP18) and surface-mount (PSOP18, SSOP-18, and SOP-18) packages.Features
- 8-channel 50V/1.5A output
- IOUT=500mA/ch (max) high current
- Input Voltage (output on)
- TBD62083A series 2.5V
- TBD62084A series 7.0V (min)
- Input Voltage (output off)
- TBD62083A series 0.6V
- TBD62084A series 1.0V (min)
- No base current required
- VOUT=50V (max) high voltage
- Package:
- PG: PDIP18
- FG: PSOP18
- FNG: SSOP-18
- FWG: SOP-18
Applications
- Home appliances
- Air conditioners
- White goods
- Water heaters
- Office equipment
- Industrial equipment
- Vending machines
- Measuring instruments
- Amusement equipment
- High-voltage motors
Additional Resources
Yayınlandı: 2016-08-04
| Güncellenmiş: 2024-10-22