Toshiba TC75S102F Single Operational Amplifier
Toshiba TC75S102F Operational Amplifier is a CMOS linear integrated circuit that features input and output full range, low input offset voltage, and low voltage operation. This op-amp offers a wide operating voltage range of 1.5V to 5.5V, 200mW power dissipation, and ±25mA output current. The Toshiba TC75S102F op-amp operates within the -40°C to 105°C temperature range. This op-amp is ideal for ultra-low supply current and single operational amplifier applications.Features
- Input and output full range
- 0.27µA (typical) ultra-low supply current @ VDD=1.5V
- 1.3mV maximum low input offset voltage @ VDD=1.5V
- 1.5V to 5.5V wide operating voltage range
- 200mW power dissipation
- ±25mA output current
- -40°C to 105°C operating temperature range
Applications
- Single operational amplifier
- Ultra-low supply current devices
Package Dimensions (mm)
Yayınlandı: 2020-09-09
| Güncellenmiş: 2024-11-21