Toshiba TC78H660FTG Dual H-Bridge Driver

Toshiba TC78H660FTG Dual H-Bridge Driver supports one or two DC brushed motors incorporating DMOS with low on-resistance in output transistors. This PWM-controlled constant-current driver comes in a small 16-pin QFN package with a thermal pad. The TC78H660FTG driver IC features a built-in dual H-bridge, sense-resistor less current control architecture (advanced current detection system), and a VCC regulator for the internal circuit. This dual H-bridge driver offers Thermal Shutdown (TSD), Overcurrent Detection, and Under-Voltage Lockout (UVLO) error detections with an error detection (TSD/ISD) flag output function.

Features

  • Built-in dual H-Bridge
  • PWM-controlled constant-current drive
  • 2.5V to 16V power supply operating voltage
  • 2A output current ratings (maximum)
  • Low on-resistance (high + low side = 0.48Ω (typical)) MOSFET output stage
  • Built-in sense resistor less current control architecture (advanced current detection system)
  • Error detection (TSD/ISD) flag output function
  • Built-in VCC regulator for an internal circuit
  • Multi-error detection functions
    • Thermal Shutdown (TSD)
    • Over-current Shutdown Detection (ISD)
    • Under-Voltage Lockout (UVLO)
  • The chopping frequency of a motor can be adjusted by an external resistor
  • Selectable forward/reverse/stop/brake modes
  • Small QFN package with thermal pad (16 pins)

Block Diagram

Block Diagram - Toshiba TC78H660FTG Dual H-Bridge Driver
Yayınlandı: 2020-02-07 | Güncellenmiş: 2025-12-05